NTN 6010ZZC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 706-649
- Mfr. Part No.:
- 6010ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,261.29
(exc. VAT)
PHP1,412.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,261.29 |
*price indicative
- RS Stock No.:
- 706-649
- Mfr. Part No.:
- 6010ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 16600N | |
| Dynamic Load Rating | 24.2kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 1400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 16600N | ||
Dynamic Load Rating 24.2kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 1400rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliability and performance in various applications. Its robust design features a pressed steel cage and shields on both sides, ensuring optimal protection against contaminants. With an internal diameter of 50 mm and an external diameter of 80 mm, this bearing is suited for precise load handling and operates efficiently under radial contact conditions. Designed for versatile usage, it efficiently supports demanding mechanical needs while retaining structural integrity across varying temperatures and loads.
Single row configuration allows for high versatility in applications
Pressed steel cage design increases durability and operational lifespan
Shields on both sides provide enhanced protection against dust and debris
Radial contact design ensures effective load distribution
Dynamic load capacity reaches up to 24200000 mN, supporting significant operational demands
Grease lubrication limit speed of 50400 °/s, optimising maintenance intervals
Operating temperature range extends from 233.15 °K to 423.15 °K, suitable for diverse environments
Low mass of 0.261 kg enables easy installation and minimal bearing inertia
Effective radial clearance class C3 facilitates smooth performance under load
Related links
- NTN 6010ZZNR/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010ZZC3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010CM 1 Row Ball Bearing - 50 mm ID, 80 mm OD
