NTN 6010LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP2,665.67

(exc. VAT)

PHP2,985.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,665.67

*price indicative

RS Stock No.:
698-584
Mfr. Part No.:
6010LLBC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

16mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

16.6kN

Internal Clearance

C3

Dynamic Load Rating

23kN

Series

6010

Bore Type

Round

Limiting Speed

8400rpm

Bearing Type

Deep Groove

Flange Outside Diameter

80mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly engineered to provide superior performance in a variety of applications. Designed for radial contact and built with a pressed steel cage, this bearing ensures optimal load distribution while maintaining exceptional durability. The incorporation of non-contact Seals on both sides protects internal components from contaminants, making it Ideal for demanding environments. With a dynamic load capacity, this bearing is built to withstand rigorous operational demands, providing reliability and efficiency in performance.

Designed for radial contact, ensuring stability and precision

Pressed steel cage construction enhances durability and load distribution

Non-contact Seals on both sides prevent contaminants from entering

Dynamic load capacity of 24,200,000 mN for high-performance applications

Optimal operating temperature range accommodates various working conditions

Grease lubrication limit speed of 50,400 °/s enables high-speed applications

Minimum fillet radius of 1 mm allows for versatility in design and setup

Lightweight at 0.261 kg, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy