NTN 6010LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 698-585
- Mfr. Part No.:
- 6010LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,665.67
(exc. VAT)
PHP2,985.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,665.67 |
*price indicative
- RS Stock No.:
- 698-585
- Mfr. Part No.:
- 6010LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 16.6kN | |
| Dynamic Load Rating | 23kN | |
| Series | 6010 | |
| Bore Type | Round | |
| Limiting Speed | 8400rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 16.6kN | ||
Dynamic Load Rating 23kN | ||
Series 6010 | ||
Bore Type Round | ||
Limiting Speed 8400rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for radial contact applications, offering superior performance and reliability. With its pressed steel cage and non-contact Seals on both sides, this bearing minimises friction and wear, ensuring a smooth and efficient operation. Whether you're in industrial machinery or automotive applications, this bearing is engineered to withstand challenging environments, making it an essential component for maintaining optimal performance. Its precise dimensions ensure compatibility with various setups, while the robust construction guarantees longevity and reduces downtime.
Internal diameter of 50 mm ensures a snug fit in most applications
External diameter of 80 mm allows for versatility across different machinery
The bearing width of 16 mm enhances its load-bearing capability
Min fillet radius of 1 mm aids in optimising performance in tight spaces
Dynamic load rating of 24200000 mN supports heavy-duty operations
Grease lubrication limit speed of 50400 °/s facilitates high-speed applications
Minimal operating temperature of 248.15 °K allows performance in cooler conditions
Max operating temperature of 383.15 °K adapts to demanding heat scenarios
Max shoulder diameters are designed for precision fitment in various environments
Related links
- NTN 6010ZZNR/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010CM 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010C4 1 Row Ball Bearing - 50 mm ID, 80 mm OD
