NTN 6930 1 Row Ball Bearing - 150 mm ID, 210 mm OD
- RS Stock No.:
- 699-031
- Mfr. Part No.:
- 6930
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP61,489.79
(exc. VAT)
PHP68,868.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,489.79 |
*price indicative
- RS Stock No.:
- 699-031
- Mfr. Part No.:
- 6930
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 210mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 90.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 94kN | |
| Bore Type | Round | |
| Series | 69 | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 210mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 90.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 94kN | ||
Bore Type Round | ||
Series 69 | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide optimal performance and reliability in a variety of applications. With a robust construction featuring a pressed steel cage and radial contact, this bearing ensures efficient operation under both dynamic and static loads. It seamlessly integrates into machinery, delivering superior performance in demanding environments. Ideal for industrial uses, the bearing supports high speeds and adapts to various lubrication methods, making it a versatile choice for engineers and technicians seeking a dependable solution. Its precise dimensions and operational limits make it a trustworthy component for load-bearing applications.
Manufactured with a dynamic load capacity of 94,000,000 mN, ensuring long-lasting performance
Static load capacity of 90,500,000 mN provides robust support for stationary applications
Fatigue limit load of 4,550,000 mN helps maintain integrity under fluctuating conditions
Optimised for high-speed operations with oil lubrication limits of 21,000 °/s and grease at 18,000 °/s
Constructed with a minimum fillet radius of 2 mm for smooth integration with shafts and housing
Offering radial clearance class CN, benefiting standard operating conditions
Temperature tolerance ranges from a minimum of -40 °C to a maximum of 120 °C, accommodating diverse environments
Engineered for minimal maintenance with open design, allowing for easy access to lubricants
Related links
- Igus BB-RT-01-150-B180-30-ES Ball Bearing - 150 mm ID, 210 mm OD
- NTN 6028L1C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 16028C3 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZC3/5K 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028CM 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028ZZ/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028LLU/2AS 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6028C4 1 Row Ball Bearing - 140 mm ID, 210 mm OD
