NTN 6018NR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 698-749
- Mfr. Part No.:
- 6018NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,865.51
(exc. VAT)
PHP16,649.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,865.51 |
*price indicative
- RS Stock No.:
- 698-749
- Mfr. Part No.:
- 6018NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 49.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 64.5kN | |
| Series | 6018 | |
| Bore Type | Round | |
| Limiting Speed | 4700rpm | |
| Flange Outside Diameter | 140mm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 49.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 64.5kN | ||
Series 6018 | ||
Bore Type Round | ||
Limiting Speed 4700rpm | ||
Flange Outside Diameter 140mm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable operation in various industrial applications. This robust bearing features a pressed steel cage and is engineered for radial contact, ensuring optimal performance even under demanding conditions. Its dimensions, including an internal diameter of 90 mm and an external diameter of 140 mm, make it suitable for a wide range of machinery. The bearing's design incorporates a snap ring groove for easy installation, while its minimal radial clearance allows for precise applications. With its Durable construction and superior load handling capabilities, this bearing is an Ideal choice for enhancing the longevity and efficiency of your equipment.
Designed for radial contact, providing stable performance under load
Constructed with a pressed steel cage, ensuring durability and longevity
Features a groove for easy snap ring installation, simplifying maintenance
Optimised dimensions deliver versatility across various applications
Min fillet radius ensures effective load distribution and reduces stress
Dynamic load rating of 64500000 mN accommodates significant operational demands
Static load rating of 49500000 mN enhances reliability in stationary conditions
Fatigue limit load of 3450000 mN supports continuous operation
Oil lubrication limit speed of 33600 °/s for high-speed applications
Grease lubrication limit speed of 28200 °/s, catering to diverse lubrication needs
Related links
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018C4 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018ZZC3/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018LLUCM/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6301 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
