NTN 6018ZZC3/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 705-015
- Mfr. Part No.:
- 6018ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,164.24
(exc. VAT)
PHP8,023.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,164.24 |
*price indicative
- RS Stock No.:
- 705-015
- Mfr. Part No.:
- 6018ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 49500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 64.5kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 784rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 49500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 64.5kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 784rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing designed for high performance and reliability in various applications. Engineered with a pressed steel cage and featuring shields on both sides, this bearing ensures optimal protection against contaminants while providing radial contact, making it Ideal for dynamic loads. With an internal diameter of 90 mm and an external diameter of 140 mm, it delivers robust functionality alongside a mass of 1.02 kg, tailored to meet the demands of industrial operations. Its design incorporates a radial clearance class of C3, facilitating enhanced performance under varying loads and conditions, thereby ensuring durability and long-lasting operation.
Robust single row design optimised for deep groove applications
Pressed steel cage provides high strength and durability
Dual shields offer superior protection against dirt and contaminants
Fatigue limit load rated at 3,450,000 mN for reliability under cyclical stresses
Operating temperature range from -40°C to 150°C maintains performance in diverse environments
Internal and external diameters create a perfect fit for various machinery needs
Radial clearance class C3 facilitates efficient operation under load variations
Lightweight construction at 1.02 kg aids in application versatility
Related links
- NTN 6018LLUCM/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018C4 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018NR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
