NTN 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-619
- Mfr. Part No.:
- 6309
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,723.55
(exc. VAT)
PHP1,930.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,723.55 |
*price indicative
- RS Stock No.:
- 722-619
- Mfr. Part No.:
- 6309
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 37000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Deep groove ball bearing is engineered to provide superior performance in a wide range of applications. This single row bearing features a robust design with a pressed steel cage and dual contact seals, ensuring durability in demanding environments. With an internal diameter of 35 mm and an external diameter of 72 mm, it efficiently accommodates both radial and axial loads. Additionally, this bearing offers a radial clearance of class CN, making it an Ideal choice for high-speed machinery that requires reliable, low-friction operation. The well-crafted specifications guarantee enhanced longevity and performance in various industrial applications, effectively reducing maintenance costs and downtime.
Designed for high-speed applications with robust construction
Equipped with dual contact Seals to prevent contamination
Pressed steel cage enhances the load capacity and reliability
Operates efficiently across a temperature range down to -30°C
Features a dynamic load capacity of 27,100 N, ensuring robust performance
Fatigue limit load of 700 N offers additional reliability under varying loads
Ideal for both radial and axial loads, enhancing versatility in usage
Related links
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16011 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
