NTN 16011 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-627
- Mfr. Part No.:
- 16011
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,236.86
(exc. VAT)
PHP2,505.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,236.86 |
*price indicative
- RS Stock No.:
- 722-627
- Mfr. Part No.:
- 16011
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 37000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 37000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and reliability in a variety of mechanical applications. Designed with a radial contact configuration, it features a pressed steel cage that ensures optimal performance under radial load conditions. With an internal diameter of 55 mm and an external diameter of 90 mm, this bearing is built to meet stringent operational demands. Its robust design allows for high dynamic and static load capacities, making it suitable for both industrial machinery and consumer products. This bearing performs exceptionally well across diverse environments, from high-speed operations to demanding temperature variations.
Radial contact design enhances the bearing's load carrying capability
Pressed steel cage delivers durability and lightweight construction
Max operating temperatures of 393.15 °K ensure reliability in extreme conditions
Dynamic load capacity of 20600000 mN for superior performance
Static load capacity of 15300000 mN provides stability under heavy loads
Fatigue limit load of 1060000 mN increases longevity
Minimum shoulder diameter of 59 mm for compatibility with various applications
Grease lubrication limit speed of 46200 °/s for reduced maintenance needs
Related links
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
