NTN 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 707-012
- Mfr. Part No.:
- 6300ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP344.86
(exc. VAT)
PHP386.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP344.86 |
*price indicative
- RS Stock No.:
- 707-012
- Mfr. Part No.:
- 6300ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 37000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to provide high efficiency and reliability in various applications. This single-row bearing offers a combination of durability and performance, making it Ideal for radial contact situations. With its pressed steel cage and double shields, it ensures effective lubrication retention and protection against contaminants. Suitable for diverse industrial environments, this bearing accommodates both static and dynamic loads, delivering optimal performance over a broad range of temperatures.
Designed with a radial contact configuration for enhanced load-bearing capacity
Double shields provide effective protection against dirt and foreign particles
Pressed steel cage offers reliable durability and strength
Mass-efficient design weighing only 0.055 kg for optimal performance
Dynamic load capacity rated at 8,100,000 mN, ensuring longevity under high stress
Static load capacity up to 3,450,000 mN allows for versatile application in static scenarios
Exceptional fatigue limit load of 160,000 mN promoting operational reliability
Temperature range accommodates from 243.15 K to 393.15 K for varied operational needs
Optimised for quiet operation with reduced vibration and noise levels
Reference thermal speed of 126,000 °/s enhances performance in high-speed applications
Related links
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16011 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
