NTN 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-629
- Mfr. Part No.:
- 16014
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,621.77
(exc. VAT)
PHP4,056.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,621.77 |
*price indicative
- RS Stock No.:
- 722-629
- Mfr. Part No.:
- 16014
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 37000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 37000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for precision performance across various applications. Designed with a robust pressed steel cage, it ensures optimal radial contact and durability. This versatile bearing effectively manages radial loads while accommodating axial tolerances, making it an Ideal choice for machinery requiring reliable operation. With its Compact design featuring an internal diameter of 70 mm and an external diameter of 110 mm, this bearing ensures seamless integration into various assemblies. Its effective lubrication limits and temperature thresholds guarantee longevity and consistent efficiency in demanding environments.
Robust construction ensures reliability under heavy loads
Internal diameter of 70 mm for precise fitment in diverse applications
External diameter of 110 mm allows for efficient load distribution
Pressed steel cage provides enhanced durability and reduced friction
Dynamic load capacity of 27000000 mN supports rigorous operational demands
Static load capacity of 22600000 mN ensures stability during static conditions
Fatigue limit load of 1520000 mN offers prolonged operational lifespan
Operating temperature range from -40°C to 120°C for versatile applicability
Designed for both oil and grease lubrication for flexible maintenance options
Related links
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16011 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
