NTN 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-623
- Mfr. Part No.:
- 16005
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP709.97
(exc. VAT)
PHP795.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP709.97 |
*price indicative
- RS Stock No.:
- 722-623
- Mfr. Part No.:
- 16005
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 37000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 37000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for robust performance in radial contact applications. Engineered with precision, this bearing features a pressed steel cage and an open design, promoting excellent functionality across various mechanical systems. With a dynamic load capacity of 9250000 mN and a static load capacity of 5100000 mN, it ensures durability and resilience under demanding conditions. The internal diameter of 25 mm and external diameter of 47 mm make it versatile enough for diverse engineering needs. Moreover, its capability to operate within a temperature range of 233,15 °K to 393,15 °K guarantees reliable performance in challenging environments.
Durable pressed steel cage ensures long lasting operation
Dynamic load capacity of 9250000 mN maximises operational efficiency
Suitable for both oil and grease lubrication enhancing flexibility in usage
Designed with an internal diameter of 25 mm fitting a variety of applications
Open design allows for easy maintenance and inspection
Minimal shoulder diameter helps optimise fitting for different housing configurations
Radial clearance class CN for suitable performance in various conditions
Fatigue limit load of 400000 mN increases reliability in high stress scenarios
Related links
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16011 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
