NTN 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-631
- Mfr. Part No.:
- 16018
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,906.58
(exc. VAT)
PHP6,615.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,906.58 |
*price indicative
- RS Stock No.:
- 722-631
- Mfr. Part No.:
- 16018
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Limiting Speed | 5600rpm | |
| Flange Outside Diameter | 42mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 37000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Limiting Speed 5600rpm | ||
Flange Outside Diameter 42mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable performance in a variety of applications. Designed with a pressed steel cage and radial contact, this bearing supports both dynamic and static loads efficiently. Ideal for scenarios requiring minimal maintenance, it operates effectively across a broad temperature range from -40°C to 120°C, making it suitable for demanding industrial environments. Its robust construction ensures longevity, while its Compact design allows for versatile installation options, optimising space without compromising on strength. This bearing guarantees consistent functionality, ensuring your machinery runs smoothly and efficiently.
Internal diameter of 90 mm allows for compatibility with a wide range of shafts
External diameter of 140 mm provides robust support for heavier loads
Bearing width of 16 mm contributes to a Compact design facilitating space saving solutions
Radial clearance class CN ensures optimal performance under normal operating conditions
Mass of 0.848 kg indicates a sturdy build for durability and reliability
Dynamic load capacity of 37000000 mN caters to high performance requirements
Static load capacity of 33500000 mN ensures stability under stationary conditions
Fatigue limit load of 2070000 mN enhances lifespan in demanding applications
Oil lubrication limit speed of 33600 °/s ensures efficient operation in fast moving applications
Grease lubrication limit speed of 28200 °/s offers versatility for different lubrication needs
Related links
- SKF 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 16018/C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
