NTN 6018LLUCM/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 705-011
- Mfr. Part No.:
- 6018LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,805.05
(exc. VAT)
PHP8,741.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,805.05 |
*price indicative
- RS Stock No.:
- 705-011
- Mfr. Part No.:
- 6018LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 49500N | |
| Dynamic Load Rating | 64.5kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 467rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 49500N | ||
Dynamic Load Rating 64.5kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 467rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance in demanding applications. Its robust design features a pressed steel cage and contact Seals on both sides, ensuring durability and reliability. With an internal diameter of 90 mm and an external diameter of 140 mm, this bearing optimally accommodates various operational requirements. Designed to withstand dynamic loads of up to 64,500,000 mN and static loads of 49,500,000 mN, it is a superior choice for engineers and technicians seeking high-quality components. This bearing delivers not only functionality but also peace of mind through its outstanding performance metrics in both high and low-temperature environments.
Pressed steel cage enhances durability and performance
Contact Seals on both sides protect against contaminants
Radial clearance class CM optimises load distribution
Designed for dynamic loads up to 64,500,000 mN to handle heavy applications
Static load capacity of 49,500,000 mN ensures consistent performance
Allows effective grease lubrication with a limit speed of 16,800 °/s
Rated for temperatures ranging from 248.15 °K to 383.15 °K for versatile applications
Compact dimensions with an internal diameter of 90 mm and an external diameter of 140 mm
Max shoulder diameters support adaptability in various assembly scenarios
Related links
- NTN 6018ZZC3/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018C4 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018NR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
