NTN 6018C4 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 698-748
- Mfr. Part No.:
- 6018C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,007.52
(exc. VAT)
PHP12,328.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,007.52 |
*price indicative
- RS Stock No.:
- 698-748
- Mfr. Part No.:
- 6018C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 64.5kN | |
| Bore Type | Round | |
| Series | 6018 | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 64.5kN | ||
Bore Type Round | ||
Series 6018 | ||
Limiting Speed 4700rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for optimal stability and radial contact, making it an Ideal choice for various industrial applications. Constructed with a precision-pressed steel cage and open design, it ensures reliable performance and long-lasting durability. With an internal diameter of 90 mm and an external diameter of 140 mm, this bearing effectively handles dynamic loads of up to 64,500,000 mN while maintaining a low mass of just 1.02 kg. Its robust construction caters to varying operating temperatures, enabling efficient function under diverse conditions. A well-engineered radial clearance class C4 enhances its adaptability, ensuring it meets demands across a spectrum of machinery expectations.
Manufactured with a pressed steel cage for enhanced strength
Radial contact design ensures smooth operation under load
Optimised for dynamic and static load capacities, providing reliable performance
Min and max temperature tolerance allows performance in extreme conditions
Compact design facilitates installation in space-constrained applications
Resistant to wear and fatigue, supporting longevity and reduced maintenance
Engineered to meet standard industry dimensions for compatibility with a range of equipment
Related links
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018NR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018ZZC3/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018LLUCM/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6301 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
