NSK 7908CTRDULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- RS Stock No.:
- 642-379
- Mfr. Part No.:
- 7908CTRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP41,669.01
(exc. VAT)
PHP46,669.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,669.01 | PHP20,834.505 |
*price indicative
- RS Stock No.:
- 642-379
- Mfr. Part No.:
- 7908CTRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11.7kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 19.1kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 34400rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11.7kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 19.1kN | ||
Bore Type Cylindrical | ||
Limiting Speed 34400rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for demanding applications requiring optimal performance and durability. Engineered with a bore diameter of 40 mm and an outside diameter of 62 mm, this bearing excels in precision motion and load distribution. With a maximum limiting speed of 22600 min-1 when using grease and 34400 min-1 with oil, it guarantees efficient operation under high-speed conditions. The contact angle of 15° ensures enhanced stability and load capacity, making this bearing Ideal for various industrial uses. Its robust design includes well-defined boundary dimensions and excellent axial rigidity, tailored for high-load environments.
Superior dynamic load rating of 19.1 kN for robust performance
Compact design with minimal chamfer dimensions to enhance fit and function
High static load rating of 11.7 kN ensures reliability in static applications
Recommended grease quantity of 0.70 g/brg optimises lubrication and prolongs service life
Designed for effective load distribution with a 12.8 mm effective load centre
Precision-engineered with a 15° contact angle, facilitating efficient axial load handling
Comprehensive abutment and fillet dimensions enhance fitting options and compatibility
Calculative factors ensures optimal preload and rigidity under various loading conditions
Related links
- NSK 7908A5TRSUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRDUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRDULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRSULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7203CTRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203BG 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- INA 3908-2RS 2 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 16 mm Race Width
