NSK 7908A5TRDUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- RS Stock No.:
- 642-376
- Mfr. Part No.:
- 7908A5TRDUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP39,017.88
(exc. VAT)
PHP43,700.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,017.88 | PHP19,508.94 |
*price indicative
- RS Stock No.:
- 642-376
- Mfr. Part No.:
- 7908A5TRDUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 18.1kN | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 18.1kN | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is the epitome of reliability and efficiency in rotational applications. Designed with precision engineering, This bearings optimise load handling with a robust dynamic load rating of 18.1 kN and a static load rating of 11.2 kN. Their superior design ensures minimal friction and wear, maximising lifespan while accommodating high-speed operations up to 19700 min-1 with grease and 29500 min-1 with oil. With exceptional angular contact angles and precise abutment dimensions, This bearings are tailored for high-performance environments.
Optimised for high speed applications with grease and oil lubrication options
Dynamic load rating of 18.1 kN ensures superior performance under varying loads
Static load rating of 11.2 kN provides reliability in static applications
Contact angle of 25° allows for better axial load handling
Effective load centre measurement of 17.9 mm promotes stability during operation
Designed with robust abutment and fillet dimensions for enhanced structural integrity
Permissible axial load capacity of 8.90 kN supports demanding applications
Recommended grease quantity of 0.70 g/brg optimises performance and maintenance intervals
Approximate mass of 0.110 kg ensures a lightweight component without sacrificing durability
Related links
- NSK 7908A5TRSUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908CTRDULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRDULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRSULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- INA 3908-2RS 2 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 16 mm Race Width
- NSK 7203CTRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203BG 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
