INA 3908-2RS 2 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 16 mm Race Width
- RS Stock No.:
- 312-507
- Mfr. Part No.:
- 3908-2RS
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP16,863.15
(exc. VAT)
PHP18,886.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,863.15 |
*price indicative
- RS Stock No.:
- 312-507
- Mfr. Part No.:
- 3908-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 16700N | |
| Internal Clearance | N | |
| Dynamic Load Rating | 17400N | |
| Series | 39 | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 5900rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 16700N | ||
Internal Clearance N | ||
Dynamic Load Rating 17400N | ||
Series 39 | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 5900rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Angular Contact Ball Bearing is designed for precision and reliability in various industrial applications. Combining advanced engineering with robust materials, it offers exceptional performance under axial and radial loads. Its double row configuration, featuring contact seals made of plastic, ensures low maintenance and durability, making it ideal for high speed operations.
Sealed on both sides to prevent contamination and enhance lifespan
Offers excellent noise reduction characteristics for quieter operation
Designed to maintain performance across a wide temperature range
Lifetime lubrication reduces maintenance needs providing peace of mind
Optimised for high limiting speeds suitable for dynamic applications
Related links
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5206ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5206EEG15C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 3206A 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 ATN9/C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5305ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
