SNR 5305ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 705-926
- Mfr. Part No.:
- 5305ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,405.91
(exc. VAT)
PHP6,054.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,405.91 |
*price indicative
- RS Stock No.:
- 705-926
- Mfr. Part No.:
- 5305ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 19.4kN | |
| Dynamic Load Rating | 28.3kN | |
| Bore Type | Round | |
| Series | 530 | |
| Limiting Speed | 8700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 19.4kN | ||
Dynamic Load Rating 28.3kN | ||
Bore Type Round | ||
Series 530 | ||
Limiting Speed 8700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are ingeniously designed to provide robust support in demanding applications. Offering versatility in load handling, these Bearing are perfect for both radial and axial loads. With a precision class of P0 and a radial clearance class of CN, they ensure reliable performance at high speeds. The product is particularly beneficial for systems requiring high durability and low maintenance, providing peace of mind in various mechanical applications where longevity and efficiency are paramount.
Designed to operate with a minimum temperature of -20°C, accommodating a broad temperature range
Offers a maximum operating temperature of 120°C, suitable for demanding thermal conditions
Equipped with a contact angle of 25°, facilitating optimal load distribution
Features a minimal fillet radius of 1.1 mm for compatibility with various installations
Capable of achieving a reference thermal speed of 47,400 °/s, resulting in efficient operation
Delivers exceptional performance through its intricate design for reduced friction and wear
Related links
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2Z/C3MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ATN9/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305NRZZG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305EEG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 3305AC3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 5305SCLLDC3/2AS 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
