SNR 5305EEG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 705-920
- Mfr. Part No.:
- 5305EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,898.28
(exc. VAT)
PHP6,606.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,898.28 |
*price indicative
- RS Stock No.:
- 705-920
- Mfr. Part No.:
- 5305EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Ball Material | Steel | |
| Cage Material | Nylon | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 194kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 28.3kN | |
| Series | 5305E | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7900rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Ball Material Steel | ||
Cage Material Nylon | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 194kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 28.3kN | ||
Series 5305E | ||
Bore Type Cylindrical | ||
Limiting Speed 7900rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed for high-performance applications, providing robust support and enhanced load handling capacities. This bearing excels in minimizing friction and controlling heat generation, ensuring smooth operational efficiency. With a precision design, it facilitates optimal alignment during rotation, which is essential in various mechanical systems. Its engineering accommodates both radial and axial loads, making it an Ideal choice for equipment requiring reliability under demanding conditions.
Manufactured with a fatigue limit load of 1,210,000 mN for extended longevity
Incorporates a precision class rating of P0 for reliable performance
Designed with CN radial clearance for standard load conditions, enhancing operational stability
Optimised with a mechanical limit speed of 47,400 °/s for high-speed applications
Able to function within a temperature range from -20 °C to 120 °C, allowing versatility in diverse environments
Features low noise operation with noise frequencies measured at 3.167 Hz for outer ring and 4.833 Hz for inner ring
Related links
- SNR 5305NRZZG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 3305AC3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 5305SCLLDC3/2AS 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 5305S 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A/C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
