NTN 5305SCLLDC3/2AS 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 705-923
- Mfr. Part No.:
- 5305SCLLDC3/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,318.73
(exc. VAT)
PHP7,076.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,318.73 |
*price indicative
- RS Stock No.:
- 705-923
- Mfr. Part No.:
- 5305SCLLDC3/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | C3 | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 25.2kN | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance C3 | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 25.2kN | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing offers exceptional precision and reliability for a variety of industrial applications. These bearings are engineered to manage higher loads while maintaining optimal performance, making them an Ideal choice for demanding environments. With a robust construction characterised by a 25 mm internal diameter and 62 mm external diameter, they ensure reduced friction and enhanced durability. The product is designed to operate effectively within temperature ranges of -20°C to 120°C, and features a dynamic load capacity of 25,200,000 mN, ensuring dependable functionality throughout its lifespan.
Double row design optimises load distribution and increases service life
Precision class P0 guarantees high-quality performance
Radial clearance class C3 allows enhanced performance under varying load conditions
Dynamic load capacity of 25,200,000 mN delivers reliable operation under stress
Static load capacity of 18,200,000 mN ensures stability when stationary
Grease lubrication limit speed of 37,800 °/s maximises performance longevity
Constructed from high-quality materials to withstand rigorous applications
Min shoulder diameter accommodates 32 mm for flexible fitting options
Related links
- NTN 5305S 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 5305SNR 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A/C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305NRZZG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305EEG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 3305AC3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
