NTN 5305SNR 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 705-925
- Mfr. Part No.:
- 5305SNR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,601.38
(exc. VAT)
PHP6,273.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,601.38 |
*price indicative
- RS Stock No.:
- 705-925
- Mfr. Part No.:
- 5305SNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 20.7kN | |
| Dynamic Load Rating | 32.5kN | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 20.7kN | ||
Dynamic Load Rating 32.5kN | ||
Limiting Speed 7500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered to deliver exceptional load handling performance in various applications. These bearings are designed with precision in mind, boasting an internal diameter of 25 mm and an external diameter of 62 mm. With a contact angle of 25 degrees, they offer optimal efficiency and stability under dynamic conditions. The robust design also ensures that they can withstand significant loads, with a dynamic load rating of 32,500,000 mN and a static load rating of 20,700,000 mN. Facilitating smooth operations, these bearings are Ideal for machinery and automotive applications, making them a reliable choice for professionals seeking durability and effectiveness.
Engineered with double row construction for enhanced load capacity
Designed to operate at high speeds with oil lubrication limit up to 60,000 °/s
Robust static load capability ensures reliability under stationary conditions
Precision manufacturing provides a radial clearance class of CN for consistent performance
Temperature resilience, with operational limits ranging from 233.15 °K to 393.15 °K
Min shoulder diameters and segment positions designed for accurate fit and alignment
Includes a stop ring for added stability and integrity in assembly
Low mass of 0.36 kg aids in reducing overall system weight
Related links
- NTN 5305SCLLDC3/2AS 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 5305S 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A/C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305NRZZG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305EEG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 3305AC3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
