NSK 7908A5TRDULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP37,880.92

(exc. VAT)

PHP42,426.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP37,880.92PHP18,940.46

*price indicative

RS Stock No.:
642-375
Mfr. Part No.:
7908A5TRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

40mm

Outside Diameter

62mm

Race Width

12mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

11.2kN

Contact Angle

25°

Dynamic Load Rating

18.1kN

Bore Type

Cylindrical

Limiting Speed

29500rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing combines exceptional load handling with minimal friction for superior performance in demanding applications. Designed for rigidity and longevity, This bearings ensure precise angular alignment with a typical contact angle of 25°, promoting enhanced efficiency in machinery. With a bore diameter of 40 mm and an outside diameter of 62 mm, it are adaptable to various engineering needs. Their robust treatment enables them to handle dynamic loads of up to 18.1 kN, making them Ideal for high-speed operations, where reliability is paramount. The Durable design is further complemented by grease-lubricated and oil-air options, catering specifically to varied operational requirements.

Robust load ratings with a Basic dynamic load rating of 18.1 kN for high-performance applications

Exceptional limiting speeds of 19,700 min-1 with grease lubrication and 29,500 min-1 for oil-air lubrication for versatile operation

Precise design with a 25° contact angle to optimise load distribution and operational efficiency

Manufactured to ensure minimal friction, which contributes to reduced wear and extended bearing life

Compact dimensions featuring a bore diameter of 40 mm and an outside diameter of 62 mm, suited for various installations

Recommended grease quantity of 0.70 g per bearing facilitates optimal lubrication for Peak performance

Strategically designed chamfer dimensions enhance installation and performance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy