NSK 50TAC100CSUHPN7 3 Row Angular Contact Ball Bearing - 50 mm ID, 100 mm OD 20 mm Race Width
- RS Stock No.:
- 641-970
- Mfr. Part No.:
- 50TAC100CSUHPN7
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP15,304.91
(exc. VAT)
PHP17,141.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP15,304.91 |
*price indicative
- RS Stock No.:
- 641-970
- Mfr. Part No.:
- 50TAC100CSUHPN7
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 100mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 3 | |
| Static Load Rating | 104kN | |
| Contact Angle | 60° | |
| Dynamic Load Rating | 79kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3900rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 100mm | ||
Race Width 20mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 3 | ||
Static Load Rating 104kN | ||
Contact Angle 60° | ||
Dynamic Load Rating 79kN | ||
Bore Type Cylindrical | ||
Limiting Speed 3900rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Bearing is designed specifically for high-rigidity applications, ensuring enhanced performance in demanding environments. This precision-engineered component features a bore diameter of 50 mm and an outside diameter of 100 mm, perfectly suited for efficient load distribution. With a robust design accommodating various preload arrangements, it can maintain optimal stability and operational reliability under axial loads. Its construction includes cisfully measured chamfer dimensions, contributing to seamless operation and durability. Creating an Ideal solution for applications requiring high precision and reliability, this product exemplifies nsk's commitment to engineering excellence.
Basic dynamic load ratings of up to 171 kN ensuring longevity in high-load situations
Limiting speeds of 3000 min-1 with grease and 3900 min-1 with oil-air for versatile lubrication options
Optimised contact angle of 60° improving performance under axial loads
Configured with chamfer dimensions of 1 mm and 0.6 mm for enhanced fitting accuracy
Offers significant static axial load limits reaching up to 310 kN meeting rigorous operational demands
Preload axial rigidity of 4650N and 1410N/¼m ensuring consistent performance across varying loads
Compact design with an approximate mass of 0.778 kg for easier installation and handling
Related links
- NSK 7210BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NSK 50BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NSK 7010A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
