SKF 4214 ATN9 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

Subtotal (5 units, in packs of 5)*

PHP76,080.65

(exc. VAT)

PHP85,210.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP76,080.65PHP15,216.13

*price indicative

RS Stock No.:
586-457
Mfr. Part No.:
4214 ATN9
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

125mm

Race Width

31mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

73.5kN

Dynamic Load Rating

70.2kN

Standards/Approvals

RoHS Compliance

Bore Type

Cylindrical

Limiting Speed

4300rpm

Bearing Type

Double Row Deep Groove Ball

COO (Country of Origin):
IT
The SKF bearing is expertly designed for high performance applications, offering exceptional reliability and efficiency. Engineered with precision, this product provides optimal load capacity and minimal friction, making it ideal for various industrial uses. Its robust construction ensures longevity, reducing the need for frequent replacements and maintenance. This bearing is suitable for dynamic conditions, providing stability and performance that meets the demands of modern machinery. Whether you are involved in manufacturing or just require a dependable solution, this bearing stands out for its ability to enhance operational productivity.

Delivers outstanding load carrying capacity for heavy duty applications

Engineered with precision to ensure minimal friction during operation

Built from high quality materials for enhanced durability and wear resistance

Designed to operate efficiently in a wide range of conditions

Facilitates smoother operation resulting in lower noise levels

Capable of delivering consistent performance over extended periods

Compatible with various machinery types which ensuring versatility in usage

Easily integrated into existing setups without extensive modifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy