SKF 61940 MA 1 Row Ball Bearing - 200 mm ID, 280 mm OD
- RS Stock No.:
- 461-566
- Mfr. Part No.:
- 61940 MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP197,242.99
(exc. VAT)
PHP220,912.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP197,242.99 |
*price indicative
- RS Stock No.:
- 461-566
- Mfr. Part No.:
- 61940 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 200mm | |
| Outside Diameter | 280mm | |
| Race Width | 38mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Machined Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 166kN | |
| Dynamic Load Rating | 148kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 61940 MA | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 200mm | ||
Outside Diameter 280mm | ||
Race Width 38mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Machined Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 166kN | ||
Dynamic Load Rating 148kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 61940 MA | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61940 MA/C3 1 Row Ball Bearing - 200 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NTN 6326C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NTN 6326L1C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NSK 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 16036/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
