FAG 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 312-651
- Mfr. Part No.:
- 6326
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP77,915.36
(exc. VAT)
PHP87,265.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,915.36 |
*price indicative
- RS Stock No.:
- 312-651
- Mfr. Part No.:
- 6326
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 214kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 244kN | |
| Series | 6326 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 214kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 244kN | ||
Series 6326 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to provide exceptional performance and reliability in a variety of applications. Its construction features a single row of steel with a sheet metal cage, ensuring strength and durability under load. Capable of withstanding a radial load of up to 244,000 N, this product is ideal for high-speed operations with a reference speed of 3,500 1/min. With an operational temperature range from -30 °C to 200 °C, it offers versatility for diverse environments.
Normal internal clearance contributes to smooth operation under varying load conditions
Fatigue load limit caters to longevity and reduced risk of failure
Minimum shaft shoulder diameter allows for easy installation in existing setups
Related links
- NSK 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
