NSK 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 642-315
- Mfr. Part No.:
- 6326
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP64,983.83
(exc. VAT)
PHP72,781.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,983.83 |
*price indicative
- RS Stock No.:
- 642-315
- Mfr. Part No.:
- 6326
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 214kN | |
| Dynamic Load Rating | 252kN | |
| Bore Type | Round | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 280mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 214kN | ||
Dynamic Load Rating 252kN | ||
Bore Type Round | ||
Limiting Speed 2600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 280mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for precision and reliability in performance. Designed to handle both radial and axial loads efficiently, this robust bearing features a bore diameter of 130 mm and an outside diameter of 280 mm, making it Ideal for various industrial applications. With a focus on longevity and durability, it accommodates high-speed operations, reaching grease lubrication speeds of up to 2200 min-1 and oil-bath lubrication speeds of up to 2600 min-1. The bearing's construction includes a mass of approximately 15.2 kg, ensuring stability during operation while catering to demanding performance needs.
Exceptional Basic dynamic load rating of 252000 N supports heavy load applications
Basic static load rating of 214000 N offers reliability under static conditions
Versatile lubrication options include both grease and oil-bath for tailored performance
Enhanced endurance with a minimum chamfer of 4 mm facilitates easy fitting
Abutment dimensions ensure precise fit onto shafts and housings with minimal risk of misalignment
Includes eight balls with a diameter of 44.45 mm, optimising load distribution and stability
Constructed to accommodate a maximum outside housing abutment diameter of 264 mm
Lightweight design, where mass is optimally balanced at 15.2 kg for reduced inertia
Related links
- FAG 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C4 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
