NTN 6326C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- RS Stock No.:
- 704-669
- Mfr. Part No.:
- 6326C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP105,903.93
(exc. VAT)
PHP118,612.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,903.93 |
*price indicative
- RS Stock No.:
- 704-669
- Mfr. Part No.:
- 6326C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 280mm | |
| Race Width | 58mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2140N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2540N | |
| Bore Type | Round | |
| Series | 6326 | |
| Limiting Speed | 2400rpm | |
| Flange Outside Diameter | 280mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 280mm | ||
Race Width 58mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2140N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2540N | ||
Bore Type Round | ||
Series 6326 | ||
Limiting Speed 2400rpm | ||
Flange Outside Diameter 280mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in demanding applications. With an internal diameter of 130 mm and an external diameter of 280 mm, this bearing is designed to accommodate radial loads with ease. The pressed steel cage ensures durability while maintaining low friction, making it Ideal for both oil and grease lubrication systems. This product provides reliable support in various industrial settings, guaranteeing longevity and stability under dynamic and static loads. Its robust design contributes to enhanced efficiency, making it a VITAL component for machinery that requires heavy-duty operation.
Dynamic load capacity of 254,000,000 mN ensures resilience under demand
Static load capacity reaches 214,000,000 mN for handling stationary forces
Fatigue limit load of 11,700,000 mN promotes longevity in wear-prone environments
Operating temperature range from 233.15 °K to 393.15 °K caters to diverse conditions
Min shoulder diameter and max shoulder diameter provide flexibility in installation
Minimal fillet radius of 4 mm enhances design compatibility
Mass of 15.3 kg ensures substantial build quality and stability
Related links
- NTN 6326L1C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NSK 6326 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- NSK 6326MC3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6326 M/C4 1 Row Ball Bearing - 130 mm ID, 280 mm OD
