Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073189 A-PKZ0(380V50HZ)
- RS Stock No.:
- 248-389
- Mfr. Part No.:
- 073189 A-PKZ0(380V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,269.63
(exc. VAT)
PHP4,781.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,269.63 |
*price indicative
- RS Stock No.:
- 248-389
- Mfr. Part No.:
- 073189 A-PKZ0(380V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Operational Current Ie | 1A | |
| Mounting Location | Inside the Circuit Breaker | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE CSA UL CSA File No.:165628 UL Category Control No.:NLRV UL 508 CSA Class No.:3211-05 IEC/EN 60947-4-1 CSA-C22.2 No. 14 UL File No.:E36332 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Operational Current Ie 1A | ||
Mounting Location Inside the Circuit Breaker | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE CSA UL CSA File No.:165628 UL Category Control No.:NLRV UL 508 CSA Class No.:3211-05 IEC/EN 60947-4-1 CSA-C22.2 No. 14 UL File No.:E36332 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton shunt release from The Eaton Moeller series A-PKZ0 is a robust solution tailored for power circuit breakers. Designed for reliability, this device operates at a standard voltage of 380 V and 50 Hz, ensuring optimal performance in various industrial environments. The product features screw terminals for secure connections and is compatible with shunt releases PKZ0(4) and PKE. Engineered for motor safety switching, it combines functionality with ease of installation, making it an essential component for enhancing motor protective circuit-breaker systems. The shunt release is not just an accessory; its intelligent design and proven durability contribute to safer and more efficient electrical management in demanding applications.
Designed for 380 V and 50 Hz operation, ensuring optimal performance
Compatible with multiple shunt releases for versatile applications
Screw connection type facilitates secure and reliable electrical connections
Constructed with robust materials to enhance durability and longevity
Meets rigorous certifications for safety, including CE and UL standards
Compact dimensions for easy installation in various setups
Engineered to withstand a broad range of ambient temperatures for reliability
Related links
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073191 A-PKZ0(415V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
