Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073181 A-PKZ0(24V50HZ)
- RS Stock No.:
- 243-699
- Mfr. Part No.:
- 073181 A-PKZ0(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,269.63
(exc. VAT)
PHP4,781.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,269.63 |
*price indicative
- RS Stock No.:
- 243-699
- Mfr. Part No.:
- 073181 A-PKZ0(24V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Inside the Circuit Breaker | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA File No.:165628 UL 508 CSA-C22.2 No. 14 CSA Class No.:3211-05 UL IEC/EN 60947-4-1 UL File No.:E36332 CSA UL Category Control No.:NLRV CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Inside the Circuit Breaker | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA File No.:165628 UL 508 CSA-C22.2 No. 14 CSA Class No.:3211-05 UL IEC/EN 60947-4-1 UL File No.:E36332 CSA UL Category Control No.:NLRV CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series A-PKZ0 shunt release is designed to ensure reliable disconnection in motor protective circuit-breakers, specifically tailored for alternating current applications. Engineered for efficiency, the device operates flawlessly at 24V 50Hz, combining safety and convenience. With robust screw terminal connections, it facilitates easy installation, making it a preferred choice for various industrial environments. The product excels in resilience, having been rigorously tested for compliance with multiple global standards such as UL 508 and IEC/EN 60947-4-1, ensuring it meets the highest safety and quality benchmarks. Its compact dimensions do not compromise performance, making it suitable for various applications where space is at a premium.
Utilises screw connection type for straightforward wiring
Optimised for use with motor protective circuit-breakers
Meets the stringent requirements of international safety certifications
Designed to withstand a wide range of ambient temperatures
Supports flexible and solid terminal capacities for versatile applications
Includes advanced electromagnetic compatibility to minimise interference
Ensures operational efficiency with precise power consumption metrics
Provides comprehensive installation instructions for smooth integration
Backed by extensive product documentation for user assurance
Recognised for its durability and reliability in demanding environments
Related links
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073191 A-PKZ0(415V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
