Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073203 A-PKZ0(110VDC)
- RS Stock No.:
- 248-393
- Mfr. Part No.:
- 073203 A-PKZ0(110VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,394.22
(exc. VAT)
PHP6,041.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,394.22 |
*price indicative
- RS Stock No.:
- 248-393
- Mfr. Part No.:
- 073203 A-PKZ0(110VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Mounting Location | Inside the Circuit Breaker | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE UL Category Control No.:NLRV CSA CSA Class No.:3211-05 CSA-C22.2 No. 14 CSA File No.:165628 UL 508 UL File No.:E36332 IEC/EN 60947-4-1 UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Mounting Location Inside the Circuit Breaker | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE UL Category Control No.:NLRV CSA CSA Class No.:3211-05 CSA-C22.2 No. 14 CSA File No.:165628 UL 508 UL File No.:E36332 IEC/EN 60947-4-1 UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton moeller series A-PKZ0 shunt release is expertly designed for enhanced control and safety in power circuit breakers. Operating at 110 V DC, this device ensures a reliable connection with screw terminals, making it suitable for use with motor protective circuit-breakers. Its compact dimensions, including a length of 68 mm and a width of 24 mm, allow for easy installation in various setups. Featuring a simple and effective design, the shunt release is a crucial component in ensuring motor safety while contributing to overall operational efficiency. With stringent compliance to various standards, this shunt release provides peace of mind in electrical applications, guaranteeing that equipment operates within the critical boundaries of voltage and temperature to enhance longevity and performance.
Designed for compatibility with Eaton moeller series PKZ motor protective circuit-breakers
Screw connection type for secure and reliable electrical connectivity
Compact dimensions allow for seamless integration into existing systems
Suitable for ambient temperatures ranging from -25 °C to 55 °C
Meets international certification standards, ensuring high safety and reliability
Easy installation with the flexibility to fit on various mounting positions
Engineered for durability, meeting requirements for thermal stability and corrosion resistance
Related links
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073191 A-PKZ0(415V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
