Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073195 A-PKZ0(120V60HZ)

Subtotal (1 unit)*

PHP4,269.63

(exc. VAT)

PHP4,781.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,269.63

*price indicative

RS Stock No.:
248-391
Mfr. Part No.:
073195 A-PKZ0(120V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Normal State Configuration

1 NO/1 NC

Series

A-PKZ0

Mount Type

Side

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Mounting Location

Inside the Circuit Breaker

Operational Current Ie

1A

Maximum Operating Temperature

55°C

Standards/Approvals

UL 508 UL NLRV IEC/EN 60947-4-1 CSA UL E36332 UL CE CSA Class No.:3211-05 CSA-C22.2 No. 14 CSA 165628

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series A-PKZ0 is a shunt release designed specifically for power circuit breakers. Operating at 120 V and 60 Hz, this reliable component features standard voltage AC screw terminals, making it easy to integrate into your existing systems. Ideal for use with shunt release models PKZ0(4) and PKE, this product stands out for its robust construction and impressive performance. Whether you are updating your facilities or building new motor safety systems, this shunt release provides essential protection and reliable functionality. With its compact dimensions and user-friendly design, the A-PKZ0 guarantees efficient operation while maintaining a small footprint, perfect for diverse industrial applications.

Compact design compatible with various motor protective circuit-breakers

Screw connection type ensures secure electrical connections

Wide temperature range adapts to diverse environmental conditions

Designed for both AC and DC applications for versatile use

Certified under multiple standards for quality assurance

Facilitates easy integration into motor safety switch systems

Provides reliable protection against electrical faults

User-friendly installation with clear documentation available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy