Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073191 A-PKZ0(415V50HZ)
- RS Stock No.:
- 241-001
- Mfr. Part No.:
- 073191 A-PKZ0(415V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,269.63
(exc. VAT)
PHP4,781.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,269.63 |
*price indicative
- RS Stock No.:
- 241-001
- Mfr. Part No.:
- 073191 A-PKZ0(415V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 1A | |
| Mounting Location | Inside the Circuit Breaker | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL E36332 CE IEC/EN 60947-4-1 CSA CSA Class No.:3211-05 UL CSA-C22.2 No. 14 CSA 165628 UL 508 UL NLRV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 1A | ||
Mounting Location Inside the Circuit Breaker | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL E36332 CE IEC/EN 60947-4-1 CSA CSA Class No.:3211-05 UL CSA-C22.2 No. 14 CSA 165628 UL 508 UL NLRV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series A-PKZ0 shunt release is designed for reliable operation in power circuit breakers, accommodating standard voltages of 415 V at 50 Hz. This specialised release ensures seamless functionality with motor safety switches, making it an essential component for enhancing operational safety and efficiency in industrial applications. The unit features robust screw terminal connections for easy installation and maintenance, alongside a compact design that integrates effortlessly within existing systems. Its advanced specifications provide exceptional performance while maintaining compliance with multiple international standards, guaranteeing reliability and peace of mind for users across diverse environments.
Robust construction ensures enhanced reliability under demanding conditions
Compatible with various Eaton Moeller protective circuit-breakers to extend operational versatility
Wide operational temperature range to accommodate diverse ambient conditions
Screw connection facilitates easy wiring and installation, minimising downtime
Achieves compliance with global safety standards, ensuring peace of mind in operation
Designed for seamless integration with existing motor protection systems
Compact dimensions allow for effective use of space in electrical enclosures
Related links
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
