Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073186 A-PKZ0(220V50HZ)
- RS Stock No.:
- 248-387
- Mfr. Part No.:
- 073186 A-PKZ0(220V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,269.63
(exc. VAT)
PHP4,781.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,269.63 |
*price indicative
- RS Stock No.:
- 248-387
- Mfr. Part No.:
- 073186 A-PKZ0(220V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 1A | |
| Mounting Location | Inside the Circuit Breaker | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA CE UL File No.:E36332 UL CSA Class No.:3211-05 CSA File No.:165628 CSA-C22.2 No. 14 UL 508 UL Category Control No.:NLRV IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 1A | ||
Mounting Location Inside the Circuit Breaker | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA CE UL File No.:E36332 UL CSA Class No.:3211-05 CSA File No.:165628 CSA-C22.2 No. 14 UL 508 UL Category Control No.:NLRV IEC/EN 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton shunt release from The Eaton Moeller series A-PKZ0 is designed to enhance the safety and functionality of power circuit breakers, operating at a standard voltage of 220 V and 50 Hz. Engineered for superior performance, it features screw terminals for reliable electrical connections. This product is tailored for ease of use with shunt releases PKZ0(4) and PKE, ensuring compatibility with a broad range of motor protective circuit-breakers. Alongside its robust certification credentials, including CSA and UL approvals, this shunt release delivers peace of mind through its proven compliance with IEC/EN 60947-4-1 standards. Built to withstand tough industrial environments, it operates efficiently within a broad temperature range and offers flexible installation options.
Designed for robust compatibility with Eaton Moeller series motor protective circuit-breakers
Certified under multiple industry standards, ensuring reliability and safety
Screw connection type facilitates swift and secure installation
Operates effectively in extreme temperatures, enhancing operational versatility
Compact dimensions allow for space-efficient installations in diverse applications
Low power consumption profile ensures energy efficiency during operation
Meets stringent corrosion resistance standards, increasing longevity in harsh environments
Related links
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073191 A-PKZ0(415V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
