Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073199 A-PKZ0(480V60HZ)
- RS Stock No.:
- 248-392
- Mfr. Part No.:
- 073199 A-PKZ0(480V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,269.63
(exc. VAT)
PHP4,781.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,269.63 |
*price indicative
- RS Stock No.:
- 248-392
- Mfr. Part No.:
- 073199 A-PKZ0(480V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Inside the Circuit Breaker | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL UL 508 UL E36332 CSA-C22.2 No. 14 IEC/EN 60947-4-1 UL NLRV CE CSA CSA Class No.:3211-05 CSA 165628 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Inside the Circuit Breaker | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL UL 508 UL E36332 CSA-C22.2 No. 14 IEC/EN 60947-4-1 UL NLRV CE CSA CSA Class No.:3211-05 CSA 165628 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series shunt release is designed for optimal performance in power circuit breakers operating at 480V and 60Hz. Built to accommodate various specific applications, it ensures reliable and efficient operation, making it an essential component for motor protective circuit-breakers. The shunt release guarantees secure connections with its robust screw terminal design, suitable for both solid and flexible wires. Engineered for resilience, it operates seamlessly within a temperature range of -25°C to 55°C, ensuring longevity in diverse environmental conditions. Whether you're standardising your system or upgrading, this product provides safety and functionality to enhance your electrical applications.
Delivers a consistent operational voltage for enhanced reliability
Built for effortless installation with screw terminal connections
Versatile compatibility with various motor protective circuit-breakers
Designed for extreme temperature resilience, functioning smoothly in challenging environments
Offers solid and flexible terminal capacities to suit different wiring needs
Achieves the highest standards with robust certification approvals for peace of mind
Ensures effective coordination with motor safety switches for optimal performance
Related links
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073191 A-PKZ0(415V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
