PULSAR Yellow Waterproof Salopettes, M

This image is representative of the product range

Subtotal (1 unit)*

PHP5,901.27

(exc. VAT)

PHP6,609.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,901.27

*price indicative

RS Stock No.:
718-351
Mfr. Part No.:
P521-YEL-M
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Waterproof Salopettes

Size

M

Hi-Vis

No

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR Waterproof Salopettes are designed for high-performance apparel that offers superior protection and comfort in challenging conditions. Tailored for outdoor professionals, these salopettes ensure you stay dry and safe, featuring robust waterproof zips and reflective detailing for heightened visibility. The salopettes incorporate elasticated sides and internal chest adjustments to provide an optimal fit, facilitating ease of movement while working. Their Durable 300D breathable PU coated polyester fabric is crafted to withstand the rigours of demanding environments, making them an essential addition to your outdoor gear.

Waterproof zips with gusseted hems ensure ease of use over work boots

Reflective shoulder braces with click lock release fastening enhance safety in low light

Combat style bellowed thigh pockets provide ample storage space

Sew-on reflective tape adds extra visibility while working

Designed to be washed at 40°C, maintaining fabric integrity even after repeated washes

Breathable fabric allows moisture to escape, keeping you comfortable throughout the day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy