PULSAR Yellow Waterproof Salopettes, 3XL

This image is representative of the product range

Subtotal (1 unit)*

PHP5,901.27

(exc. VAT)

PHP6,609.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,901.27

*price indicative

RS Stock No.:
718-355
Mfr. Part No.:
P521-YEL-3XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

3XL

Product Type

Waterproof Salopettes

Hi-Vis

No

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR PROTECT Waterproof Salopettes deliver high-performance protection against the elements, specifically designed for professionals who require durability and comfort in challenging environments. Constructed from 300D breathable PU coated polyester, these salopettes are equipped with a range of features that ensure optimum fit and functionality, including reflective details for enhanced visibility and waterproof zips for added practicality. Ideal for outdoor work, these salopettes not only meet stringent safety standards but also offer convenience through thoughtful design features that cater to the needs of the modern worker.

Sew-on reflective tape enhances visibility in low-light conditions

YKK 2-way zip concealed by Storm flap for added waterproof protection

Elasticated sides provide a precise fit for improved comfort

Gusseted hem with waterproof zips allows for easy wear over work boots

Reflective piping detail on pocket flaps increases safety

Combat-style bellowed thigh pockets offer ample storage

Reflective elasticated shoulder braces ensure secure fit with click lock fastening

Internal chest adjustment allows for optimal fitting

Knee pad pockets integrated for additional comfort during extended wear

Meets EN ISO 20471 and EN343 standards for safety and effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy