PULSAR Yellow Waterproof Salopettes, S
- RS Stock No.:
- 718-350
- Mfr. Part No.:
- P521-YEL-S
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,901.27
(exc. VAT)
PHP6,609.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,901.27 |
*price indicative
- RS Stock No.:
- 718-350
- Mfr. Part No.:
- P521-YEL-S
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Waterproof Salopettes | |
| Size | S | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Waterproof Salopettes | ||
Size S | ||
Hi-Vis No | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR Protect Waterproof Salopettes are designed for high-performance use in demanding environments. These salopettes ensure exceptional durability and comfort while providing VITAL waterproof and breathability features, making them Ideal for work in wet and challenging conditions. The product combines reflective detailing and functional design elements, such as ergonomically positioned pockets and adjustable fittings, to enhance safety and usability. With their robust construction, these salopettes are tailored to meet the needs of professionals who require reliable protection and freedom of movement.
Sewn-in reflective tape enhances visibility in low-light conditions
YKK 2-way zip concealed by a Storm flap to prevent water ingress
Elasticated sides ensure a snug, comfortable fit across the chest
Gusseted hems feature waterproof zips for easy wear over work boots
Internal chest adjustment allows for a personalised fit
Combat-style bellowed thigh pockets provide ample storage with extra reflective stripes
Reflective elasticated shoulder braces with click-lock fastening for added security
Knee pad pockets included for extra protection during demanding tasks
Related links
- PULSAR Yellow Waterproof Salopettes, L
- PULSAR Yellow Waterproof Salopettes, XL
- PULSAR Yellow Waterproof Salopettes, M
- PULSAR Yellow Waterproof Salopettes, 4XL
- PULSAR Yellow Waterproof Salopettes, 3XL
- PULSAR Yellow Waterproof Salopettes, 2XL
- ProGARM Yellow Waterproof Salopettes, S Hi-Vis
- ProGARM Orange Waterproof Salopettes, S Hi-Vis
