PULSAR Yellow Waterproof Salopettes, XL
- RS Stock No.:
- 718-353
- Mfr. Part No.:
- P521-YEL-XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,901.27
(exc. VAT)
PHP6,609.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,901.27 |
*price indicative
- RS Stock No.:
- 718-353
- Mfr. Part No.:
- P521-YEL-XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | XL | |
| Product Type | Waterproof Salopettes | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size XL | ||
Product Type Waterproof Salopettes | ||
Hi-Vis No | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Waterproof Salopettes are meticulously designed high-performance apparel, Ideal for those facing challenging work environments. Crafted from 300D breathable PU coated polyester, these salopettes offer excellent waterproofing while ensuring comfort and mobility. With features tailored for optimum fit and functionality, they are perfect for professionals needing reliable protection against the elements. These salopettes not only deliver practicality but also meet essential safety standards, making them a must-have addition to your workwear collection.
Sew-on reflective tape for enhanced visibility in low-light conditions
YKK 2-way zip concealed by a Storm flap to prevent water ingress
Elasticated sides of the chest for a customised and secure fit
Gusseted leg hems with waterproof zips for easy wear over work boots
Reflective piping on external pocket flaps to increase safety
Combat-style bellowed thigh pockets for convenient storage
Reflective elasticated shoulder braces with a click lock release for comfort
Knee pad pockets designed to accommodate knee pads (not included)
Complies with EN ISO 20471 for high visibility and EN343 for rain protection
Machine washable at up to 40°C, ensuring easy maintenance
Related links
- PULSAR Yellow Waterproof Salopettes, L
- PULSAR Yellow Waterproof Salopettes, M
- PULSAR Yellow Waterproof Salopettes, 3XL
- PULSAR Yellow Waterproof Salopettes, 4XL
- PULSAR Yellow Waterproof Salopettes, S
- PULSAR Yellow Waterproof Salopettes, 2XL
- PULSAR Yellow Men's Sweatshirt, XL
- PULSAR Yellow Reusable Hi Vis Overalls XL
