PULSAR Yellow Waterproof Salopettes, 4XL
- RS Stock No.:
- 718-356
- Mfr. Part No.:
- P521-YEL-4XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,901.27
(exc. VAT)
PHP6,609.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,901.27 |
*price indicative
- RS Stock No.:
- 718-356
- Mfr. Part No.:
- P521-YEL-4XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 4XL | |
| Product Type | Waterproof Salopettes | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 4XL | ||
Product Type Waterproof Salopettes | ||
Hi-Vis No | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Waterproof Salopettes are engineered for high-performance outdoor activities, providing ultimate protection against the elements. These salopettes feature a waterproof design, ensuring that wearers stay dry even in the harshest conditions. Perfect for professionals who work in challenging environments, they come equipped with functional design elements such as a concealed YKK zip, elasticated sides for a refined fit, and reflective detailing for enhanced visibility. Designed to be practical and comfortable, these salopettes incorporate ease of movement for rigorous tasks, making them an essential addition to any weather-dependent wardrobe.
Crafted from 300D breathable PU coated polyester for superior durability
Sew-on reflective tape enhances visibility in low light conditions
40°C domestic wash safe, ensuring easy maintenance
Gusseted hem with waterproof zips provides easy access over work boots
Elasticated chest sides deliver a precise, adjustable fit
Reflective piping on pocket flaps adds an extra layer of safety
Internal chest adjustments guarantee an optimum fit for various body shapes
Combat style thigh pockets with reflective stripes offer secure storage solutions
Knee pad pockets designed to accommodate additional protective gear
Compliant with EN ISO 20471 and EN343 safety standards
Related links
- PULSAR Yellow Waterproof Salopettes, L
- PULSAR Yellow Waterproof Salopettes, XL
- PULSAR Yellow Waterproof Salopettes, M
- PULSAR Yellow Waterproof Salopettes, 3XL
- PULSAR Yellow Waterproof Salopettes, S
- PULSAR Yellow Waterproof Salopettes, 2XL
- ProGARM Orange Waterproof Salopettes, 4XL Hi-Vis
- PULSAR Yellow Men's Sweatshirt, 4XL
