PULSAR Yellow Waterproof Salopettes, 2XL
- RS Stock No.:
- 718-354
- Mfr. Part No.:
- P521-YEL-2XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,901.27
(exc. VAT)
PHP6,609.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,901.27 |
*price indicative
- RS Stock No.:
- 718-354
- Mfr. Part No.:
- P521-YEL-2XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Waterproof Salopettes | |
| Size | 2XL | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Waterproof Salopettes | ||
Size 2XL | ||
Hi-Vis No | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR pulsing waterproof salopettes are designed for high-performance wear in challenging conditions. Engineered with breathable PU coated polyester, these salopettes ensure comfort whilst providing protection from the elements. Featuring adjustable components and reinforced design elements, the salopettes cater to a range of activities, making them an essential piece for any outdoor worker. Whether navigating muddy sites or braving the rain, they offer reliable durability and safety without compromising on style.
Sew-on reflective tape enhances visibility in low-light conditions
YKK 2-way zip concealed by Storm flap for added waterproof protection
Elasticated sides at the chest provide a precise fit
Gusseted hem with waterproof zips allows easy wear over work boots
Reflective piping detail on external pocket flaps maximises safety
Combat-style bellowed thigh pockets offer extra storage capacity
Reflective elasticated shoulder braces feature click lock release fastening for convenience
Knee pad pockets are included for added comfort
Meets Railway Group Standard RIS-3279 and international safety standards EN ISO 20471 and EN343
Related links
- PULSAR Yellow Waterproof Salopettes, L
- PULSAR Yellow Waterproof Salopettes, XL
- PULSAR Yellow Waterproof Salopettes, M
- PULSAR Yellow Waterproof Salopettes, 4XL
- PULSAR Yellow Waterproof Salopettes, 3XL
- PULSAR Yellow Waterproof Salopettes, S
- ProGARM Orange Waterproof Salopettes, 2XL Hi-Vis
- PULSAR Yellow Reusable Hi Vis Overalls 2XL
