PULSAR Yellow Reusable Hi Vis Overalls, 37 to 40 in, M
- RS Stock No.:
- 718-467
- Mfr. Part No.:
- P349-YEL-M
- Manufacturer:
- PULSAR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,378.25
(exc. VAT)
PHP6,023.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,378.25 |
*price indicative
- RS Stock No.:
- 718-467
- Mfr. Part No.:
- P349-YEL-M
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Chest Size | 37 to 40 in | |
| Product Type | Hi Vis Overalls | |
| Size | M | |
| Material Properties | Waterproof | |
| Colour | Yellow | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | 20% Cotton, 80% Polyester | |
| Closure Type | Two Way Zip | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Chest Size 37 to 40 in | ||
Product Type Hi Vis Overalls | ||
Size M | ||
Material Properties Waterproof | ||
Colour Yellow | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material 20% Cotton, 80% Polyester | ||
Closure Type Two Way Zip | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Combat coverall is expertly designed for high-performance apparel in demanding environments. This coverall fuse functionality with comfort, featuring a range of intelligent design elements that cater to professionals working in the automotive industry. With a robust Teflon coating, the coveralls provide excellent resistance to dirt and grease while ensuring water repellence during light showers. The full-length YKK 2-way zip with a concealed Storm flap adds an extra layer of protection against the elements, while the partially elasticated waistband and adjustable cuffs offer a customised fit for all-day comfort.
Triple stitched inseam increases garment strength
Two lower hip pockets provide convenient access to inner garments
Partially elasticated waistband enhances comfort and flexibility
Adjustable cuffs allow for a customised fit
Kneepad pockets can accommodate knee pads for additional protection
Tested for 25 washes, maintaining performance and integrity
Compatible with the Automotive Industry, ensuring safety in demanding roles
Made with 275gsm fabric composed of 80% polyester and 20% cotton, ensuring comfort and durability
Compliant with EN ISO 20471 RIS-3279 Rail Standard Class 3 for high visibility
Available in sizes ranging from XS to 7XL, catering to a variety of body types
Related links
- Praybourne Yellow Reusable Hi Vis Overalls S
- Praybourne Yellow Reusable Hi Vis Overalls 3XL
- Praybourne Yellow Reusable Hi Vis Overalls XL
- Praybourne Yellow Reusable Hi Vis Overalls L
- Praybourne Yellow Reusable Hi Vis Overalls 4XL
- Praybourne Yellow Reusable Hi Vis Overalls 2XL
- Praybourne Yellow Men's Sweatshirt, M
- Praybourne Yellow Waistcoat Polyester, M
