Cornell-Dubilier 64 μF Aluminium Electrolytic Capacitor 330V, Bracket - PSU6430

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 4 units)*

PHP24,966.08

(exc. VAT)

PHP27,962.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
4 - 16PHP6,241.52PHP24,966.08
20 +PHP6,054.253PHP24,217.01

*price indicative

RS Stock No.:
785-694
Mfr. Part No.:
PSU6430
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

64μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

330V

Mount Type

Bracket

Construction

Aluminium Electrolytic

Polarity

Non-Polar

Length

3in

Minimum Operating Temperature

-40°C

Diameter

1in

Termination Type

Quick Connect

Pin Count

2

Maximum Operating Temperature

65°C

Standards/Approvals

UL

Automotive Standard

No

Series

PSU

Tolerance

64 - 77 μF

COO (Country of Origin):
US
The Cornell-Dubilier Compact AC motor start capacitor is designed for reliability in demanding electrical applications. It features a rugged construction, ensuring optimal performance and longevity while facilitating motor start-up efficiency.

Designed for dual voltage operation, enhancing versatility

Constructed from Durable bakelite for robust protection

Operating temperature range is –40 ºC to 65 ºC

Compact size allows easy installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy