Cornell-Dubilier 53 μF Aluminium Electrolytic Capacitor 330V, Bracket - PSU5330B
- RS Stock No.:
- 785-693
- Mfr. Part No.:
- PSU5330B
- Manufacturer:
- Cornell-Dubilier
N
Subtotal (1 bag of 5 units)*
PHP28,959.10
(exc. VAT)
PHP32,434.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 + | PHP5,791.82 | PHP28,959.10 |
*price indicative
- RS Stock No.:
- 785-693
- Mfr. Part No.:
- PSU5330B
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 53μF | |
| Voltage | 330V | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Bracket | |
| Polarity | Non-Polar | |
| Length | 3in | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 1in | |
| Termination Type | Quick Connect | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL | |
| Automotive Standard | No | |
| Tolerance | 53 -56 μF | |
| Series | PSU | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 53μF | ||
Voltage 330V | ||
Construction Aluminium Electrolytic | ||
Mount Type Bracket | ||
Polarity Non-Polar | ||
Length 3in | ||
Minimum Operating Temperature -40°C | ||
Diameter 1in | ||
Termination Type Quick Connect | ||
Pin Count 2 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL | ||
Automotive Standard No | ||
Tolerance 53 -56 μF | ||
Series PSU | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier AC Motor Start Capacitor is designed to enhance motor performance. This Compact component offers reliable dual voltage ratings to ensure optimal starting power for various AC motors.
Non-polarised construction to ensure versatile applications
Rugged bakelite casing for durability in demanding environments
Compact size for ease of installation in tight spaces
Operating temperature range allows reliability from -40 ºC to 65 ºC
Suitable for use in 110 Vac to 330 Vac voltage applications
Related links
- Cornell-Dubilier 64 μF Aluminium Electrolytic Capacitor 330V, Bracket - PSU6430
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V, Bracket - PSU27035A
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ821M250K032
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 25V, PCB - LP103M025H3P3
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 35V, Surface - 109LBB035M2EC
- Cornell-Dubilier 23000 μF Aluminium Electrolytic Capacitor 40V, Screw - CGS233U040V4C
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR821M250A032
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
