Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUEB1V221B Radial
- RS Stock No.:
- 759-101
- Mfr. Part No.:
- EEUEB1V221B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 35%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP216.03
(exc. VAT)
PHP241.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 16, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP43.206 | PHP216.03 | - |
| 50 - 120 | PHP27.992 | PHP139.96 | 35% |
| 125 - 495 | PHP16.226 | PHP81.13 | 62% |
| 500 - 2495 | PHP15.822 | PHP79.11 | 63% |
| 2500 + | PHP15.416 | PHP77.08 | 64% |
*price indicative
- RS Stock No.:
- 759-101
- Mfr. Part No.:
- EEUEB1V221B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 15mm | |
| Polarity | Polar | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 197mA | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 10000 h | |
| Series | EB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 77μA | |
| Dissipation Factor | 18% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 35V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 15mm | ||
Polarity Polar | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 197mA | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Width 8mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 10000 h | ||
Series EB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 77μA | ||
Dissipation Factor 18% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - ECA1VM221B Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUFR1V221BJ Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUFR1V221B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFC1V331B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFR1V331UB Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFM1V331B Radial
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - ECA1VM102B Radial
- Panasonic 47 μF Electrolytic Capacitor 35V, Radial - ECA1VM470B Radial
