Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUFR1V221BJ Radial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 34%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP127.80

(exc. VAT)

PHP143.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP25.56PHP127.80-
50 - 120PHP16.634PHP83.1734%
125 - 495PHP9.534PHP47.6762%
500 - 2495PHP9.33PHP46.6563%
2500 +PHP9.128PHP45.6464%

*price indicative

Packaging Options:
RS Stock No.:
759-035
Mfr. Part No.:
EEUFR1V221BJ
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Electrolytic Capacitor

Voltage

35V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial

Capacitor Ripple Current

950mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

6000 h

Lead Pitch

5mm

Width

8mm

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q200

Leakage Current

77μA

Tolerance

±20 %

Series

FR

Dissipation Factor

0.12%

COO (Country of Origin):
MY
The Panasonic Aluminum Electrolytic Capacitor is a high-performance passive component engineered for efficient energy storage in professional electronic circuits. This polar FR-A series unit provides an ultra-reliable solution for filtering and decoupling within Compact power supply modules.

Stable 220 μF capacitance with 20% tolerance

Reliable 35 V rated voltage for industrial electronics

Extended 6000 hour lifetime at 105 degrees Celsius

High 665 mA ripple current at 120 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy