Panasonic 220 μF Electrolytic Capacitor 35V, Radial - ECA1VM221B Radial
- RS Stock No.:
- 759-080
- Mfr. Part No.:
- ECA1VM221B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP408.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP117.81
(exc. VAT)
PHP131.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,780 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP23.562 | PHP117.81 | - |
| 50 - 120 | PHP15.394 | PHP76.97 | PHP408.40 |
| 125 - 495 | PHP8.864 | PHP44.32 | PHP1,837.25 |
| 500 - 2495 | PHP8.632 | PHP43.16 | PHP7,465.00 |
| 2500 + | PHP8.398 | PHP41.99 | PHP37,910.00 |
*price indicative
- RS Stock No.:
- 759-080
- Mfr. Part No.:
- ECA1VM221B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 350mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Series | M-A | |
| Leakage Current | 77μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 350mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Width 8mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Series M-A | ||
Leakage Current 77μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUFR1V221BJ Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUEB1V221B Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUFR1V221B Radial
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - EEUFC1V102B Radial
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - ECA1VM102B Radial
- Panasonic 10 μF Electrolytic Capacitor 35V, Radial - ECA1VM100I Radial
- Panasonic 33 μF Electrolytic Capacitor 35V, Radial - EEUEB1V330S Radial
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - EEUEB1V102 Radial
