Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - ECA1VM102B Radial
- RS Stock No.:
- 759-070
- Mfr. Part No.:
- ECA1VM102B
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP362.09
(exc. VAT)
PHP405.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 17, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP72.418 | PHP362.09 |
| 50 - 245 | PHP44.83 | PHP224.15 |
| 250 - 495 | PHP26.574 | PHP132.87 |
| 500 + | PHP25.964 | PHP129.82 |
*price indicative
- RS Stock No.:
- 759-070
- Mfr. Part No.:
- ECA1VM102B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Metal Case | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 900mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Lead Pitch | 5mm | |
| Width | 12.5mm | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | M-A | |
| Tolerance | ±20 % | |
| Leakage Current | 350μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Metal Case | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 900mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Lead Pitch 5mm | ||
Width 12.5mm | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Series M-A | ||
Tolerance ±20 % | ||
Leakage Current 350μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - EEUEB1V102 Radial
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - ECA1VHG102 Radial
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - EEUFC1V102B Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUEB1V221B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFC1V331B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFR1V331UB Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFM1V331B Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - ECA1VM221B Radial
