Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFR1V331UB Radial
- RS Stock No.:
- 759-042
- Mfr. Part No.:
- EEUFR1V331UB
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP194.73
(exc. VAT)
PHP218.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 17, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP38.946 | PHP194.73 |
| 50 - 120 | PHP25.354 | PHP126.77 |
| 125 - 495 | PHP14.606 | PHP73.03 |
| 500 - 2495 | PHP14.402 | PHP72.01 |
| 2500 + | PHP13.998 | PHP69.99 |
*price indicative
- RS Stock No.:
- 759-042
- Mfr. Part No.:
- EEUFR1V331UB
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 35V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.33A | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS Compliant | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 115.5μA | |
| Series | FR | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 35V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.33A | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS Compliant | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 115.5μA | ||
Series FR | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFC1V331B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFM1V331B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFM1V331LB Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUEB1V221B Radial
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - ECA1VM102B Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - ECA1VM221B Radial
- Panasonic 47 μF Electrolytic Capacitor 35V, Radial - ECA1VM470B Radial
- Panasonic 100 μF Electrolytic Capacitor 35V, Radial - ECA1VHG101I Radial
