Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFM1V331B Radial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 35%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP269.43

(exc. VAT)

PHP301.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP53.886PHP269.43-
50 - 120PHP34.992PHP174.9635%
125 - 495PHP20.296PHP101.4862%
500 - 2495PHP19.83PHP99.1563%
2500 +PHP19.366PHP96.8364%

*price indicative

Packaging Options:
RS Stock No.:
759-023
Mfr. Part No.:
EEUFM1V331B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330μF

Product Type

Electrolytic Capacitor

Voltage

35V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial

Capacitor Ripple Current

1.79A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Lifetime

4000 h

Width

10mm

Lead Pitch

5mm

Leakage Current

115.5μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

FM

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic electrolytic capacitor is designed for efficient energy storage in various electronic applications, ensuring reliable performance in demanding environments. Its construction guarantees durability and long-term usage under optimal operating conditions.

Endurance rated at 105 °C for up to 4000 hours

High ripple current capability of 1790 mA rms

Low impedance leads to reduced energy losses during operation

RoHS compliant, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy